Manorga Steel Galvanised Storage Racking, 1000mm x 388mm
- RS Stock No.:
- 255-9148
- Mfr. Part No.:
- ZSNIVSUPTUBG1038A
- Brand:
- Manorga
Subtotal (1 unit)*
$66.88
(exc. GST)
$73.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.88 |
*price indicative
- RS Stock No.:
- 255-9148
- Mfr. Part No.:
- ZSNIVSUPTUBG1038A
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 221kg | |
| Width | 300mm | |
| Length | 1000mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 388mm | |
| Series | EPSILINE | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 221kg | ||
Width 300mm | ||
Length 1000mm | ||
Material Steel | ||
Colour Galvanised | ||
Depth 388mm | ||
Series EPSILINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.
It is painted and galvanised
2 side tubes and central tubes
Shape is tubular
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Galvanised Storage Racking 1000mm x 388mm
- Manorga Steel Galvanised Storage Racking, 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking, 1000mm x 600mm
- Manorga Steel Galvanised Storage Racking 1000mm x 400mm
- Manorga Steel Galvanised Storage Racking 1000mm x 600mm
- Manorga Steel Galvanised Storage Racking 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking, 1250mm x 388mm
- Manorga Steel Galvanised Storage Racking 1250mm x 388mm
