Manorga Steel Galvanised Storage Racking, 2000mm, 1250mm x 600mm

Subtotal (1 unit)*

$658.83

(exc. GST)

$724.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.83

*price indicative

RS Stock No.:
255-9042
Mfr. Part No.:
BTRAYTOLEML1260D1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Starter Bay

Load Capacity

150kg

Width

1250mm

Height

2000mm

Length

1250mm

Number of Shelves

5

Material

Steel

Colour

Galvanised

Depth

600mm

Series

ADAPTIV

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic

Galvanised steel sheet uprights and shelves

Assembly is ultra fast, easy and tool less

Optional full-height and half-height dividers

Kit Content


- 4 uprights

- 4 mounting plates

- 5 steel sheet shelves

- screws and bolts.

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links