Manorga Steel Galvanised Storage Racking, 1000mm x 600mm

Subtotal (1 unit)*

$88.92

(exc. GST)

$97.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.92

*price indicative

RS Stock No.:
255-9151
Mfr. Part No.:
ZSNIVSUPTUBG1060A
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Add Bay

Load Capacity

235kg

Width

300mm

Length

1000mm

Material

Steel

Colour

Galvanised

Depth

600mm

Series

EPSILINE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.

It is painted and galvanised

2 side tubes and central tubes

Shape is tubular

Kit Content


- 1 tubular shelf

- 1 chipboard cover

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links