Manorga Steel Galvanised Storage Racking, 1000mm, 1000mm x 600mm
- RS Stock No.:
- 255-9028
- Mfr. Part No.:
- BTNIVSUPTOLE1060A
- Brand:
- Manorga
Subtotal (1 unit)*
$72.49
(exc. GST)
$79.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.49 |
*price indicative
- RS Stock No.:
- 255-9028
- Mfr. Part No.:
- BTNIVSUPTOLE1060A
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Shelf | |
| Load Capacity | 150kg | |
| Width | 1000mm | |
| Height | 1000mm | |
| Length | 1000mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 600mm | |
| Series | ADAPTIV | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Shelf | ||
Load Capacity 150kg | ||
Width 1000mm | ||
Height 1000mm | ||
Length 1000mm | ||
Material Steel | ||
Colour Galvanised | ||
Depth 600mm | ||
Series ADAPTIV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic
Galvanised steel sheet uprights and shelves
Assembly is ultra fast, easy and tool less
Optional full-height and half-height dividers
Kit Content
- 1 steel sheet shelf
- 2 shelf support crossbars
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Galvanised Storage Racking 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking, 1000mm x 600mm
- Manorga Steel Galvanised Storage Racking 1000mm
- Manorga Steel Galvanised Storage Racking 1000mm x 600mm
- Manorga Steel Galvanised Storage Racking 1000mm x 400mm
- Manorga Steel Galvanised Storage Racking, 1000mm x 500mm
- Manorga Steel Galvanised Storage Racking, 1000mm x 388mm
- Manorga Steel Galvanised Storage Racking 1000mm x 388mm
