Manorga Steel Dark Grey Storage Racking, 600mm x 600mm
- RS Stock No.:
- 255-9088
- Mfr. Part No.:
- ZFNIVSUPCANTML60A
- Brand:
- Manorga
Subtotal (1 unit)*
$114.91
(exc. GST)
$126.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.91 |
*price indicative
- RS Stock No.:
- 255-9088
- Mfr. Part No.:
- ZFNIVSUPCANTML60A
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Arm Shelf | |
| Load Capacity | 500kg | |
| Width | 200mm | |
| Height | 600mm | |
| Material | Steel | |
| Colour | Dark Grey | |
| Depth | 600mm | |
| Series | CANTILEVER | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Arm Shelf | ||
Load Capacity 500kg | ||
Width 200mm | ||
Height 600mm | ||
Material Steel | ||
Colour Dark Grey | ||
Depth 600mm | ||
Series CANTILEVER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a shelving for long items with a rectangular or square profile available in several sections to suit all load requirements. It consist of welded beam on rectangular section connectors which is perforated at the end for fitting removab
Ideal for storing long items
Easy to assemble by bolting the arms onto the columns
It is painted
Kit Content
- 1 cantilever arm
Related links
- Manorga Steel Dark Grey Storage Racking, 600mm x 600mm
- Manorga Steel Dark Grey Storage Racking 1000mm x 600mm
- Manorga Steel Dark Grey 3000mm x 600mm
- Manorga Steel Dark Grey, Light Grey Storage Racking x 600mm
- Manorga Steel Dark Grey 2500mm x 600mm
- Manorga Steel Dark Grey 2500mm, 2500mm x 600mm
- Manorga Steel Dark Grey 2000mm, 1800mm x 600mm
- Manorga Steel Dark Grey 1500mm x 600mm
