Manorga Steel Dark Grey Storage Racking, 600mm x 600mm

Subtotal (1 unit)*

$89.79

(exc. GST)

$98.77

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.79

*price indicative

RS Stock No.:
255-9084
Mfr. Part No.:
ZFNIVSUPCANTLG60A
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Arm Shelf

Load Capacity

261kg

Width

200mm

Height

600mm

Material

Steel

Colour

Dark Grey

Depth

600mm

Series

CANTILEVER

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a shelving for long items with a rectangular or square profile available in several sections to suit all load requirements. It consist of welded beam on rectangular section connectors which is perforated at the end for fitting removab

Ideal for storing long items

Easy to assemble by bolting the arms onto the columns

It is painted

Kit Content


- 1 cantilever arm

Related links