Manorga Steel Dark Grey, Light Grey Storage Racking, 2000mm x 400mm
- RS Stock No.:
- 255-9071
- Mfr. Part No.:
- ZATUBIND2015405S1
- Brand:
- Manorga
Subtotal (1 unit)*
$522.26
(exc. GST)
$574.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.26 |
*price indicative
- RS Stock No.:
- 255-9071
- Mfr. Part No.:
- ZATUBIND2015405S1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 76kg | |
| Width | 1500mm | |
| Height | 2000mm | |
| Number of Shelves | 5 | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Depth | 400mm | |
| Series | FLIP | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 76kg | ||
Width 1500mm | ||
Height 2000mm | ||
Number of Shelves 5 | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Depth 400mm | ||
Series FLIP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick
Kit optimised for storing archive boxes on 7 levels
Use of steel sheet shelf 366 mm for suspension files
Always double-sided because there is no cross brace at the back
Kit Content
- 2 uprights
- 2 plastic feet
- 5 tubular shelves
- 5 chipboard cover
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Dark Grey 2000mm x 400mm
- Manorga Steel Dark Grey 2000mm x 500mm
- Manorga Steel Dark Grey 2000mm x 800mm
- Manorga Steel Dark Grey 2000mm, 2000mm x 800mm
- Manorga Steel Dark Grey 2000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 2000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 3000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 1800mm x 600mm
