Manorga Steel Dark Grey, Light Grey Storage Racking, 2000mm, 3000mm x 600mm
- RS Stock No.:
- 255-9123
- Mfr. Part No.:
- ZRRAYOSLD203060S1
- Brand:
- Manorga
Subtotal (1 unit)*
$1,251.56
(exc. GST)
$1,376.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,251.56 |
*price indicative
- RS Stock No.:
- 255-9123
- Mfr. Part No.:
- ZRRAYOSLD203060S1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 689kg | |
| Width | 100mm | |
| Height | 2000mm | |
| Length | 3000mm | |
| Number of Shelves | 3 | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Depth | 600mm | |
| Series | EPSIVOL | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 689kg | ||
Width 100mm | ||
Height 2000mm | ||
Length 3000mm | ||
Number of Shelves 3 | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Depth 600mm | ||
Series EPSIVOL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol - Elément suivant 2000x3000x600mm - 3 niveaux - 689kg max - Lisse feuillure 65 avec isobois
EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
• Easy assembly
• Various types of beams
• Multiple decking and accessory options.
Kit Content
- 1 frame
- 6 beams and safety pins
- 3 chipboard covers
- 1 set of 2 floor anchors.
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga Steel Dark Grey 2000mm, 3000mm x 800mm
- Manorga Steel Dark Grey 3000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 2000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 1800mm x 600mm
- Manorga Steel Dark Grey 2000mm x 600mm
- Manorga Steel Dark Grey 2000mm, 1500mm x 600mm
- Manorga Steel Dark Grey 2000mm, 2500mm x 600mm
- Manorga Steel Dark Grey 2500mm, 2000mm x 600mm
