Manorga Steel Dark Grey, Light Grey Storage Racking, 2000mm x 500mm

Subtotal (1 unit)*

$544.14

(exc. GST)

$598.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.14

*price indicative

RS Stock No.:
255-9061
Mfr. Part No.:
ZATUBIND2010505D1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Starter Bay

Load Capacity

217kg

Width

1000mm

Height

2000mm

Number of Shelves

5

Material

Steel

Colour

Dark Grey, Light Grey

Depth

500mm

Series

FLIP

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick

Kit optimised for storing archive boxes on 7 levels

Use of steel sheet shelf 366 mm for suspension files

Always double-sided because there is no cross brace at the back

Kit Content


- 8 uprights

- 4 sleeves

- 4 plastic feet

- 5 tubular shelves

- 5 chipboard shelf covers

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links