Manorga Steel Galvanised Storage Racking, 1250mm, 1250mm x 600mm

Subtotal (1 unit)*

$89.64

(exc. GST)

$98.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.64

*price indicative

RS Stock No.:
255-9031
Mfr. Part No.:
BTNIVSUPTOLE1260A
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Shelf

Load Capacity

150kg

Width

1250mm

Height

1250mm

Length

1250mm

Material

Steel

Colour

Galvanised

Depth

600mm

Series

ADAPTIV

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic

Galvanised steel sheet uprights and shelves

Assembly is ultra fast, easy and tool less

Optional full-height and half-height dividers

Kit Content


- 1 steel sheet shelf

- 2 shelf support crossbars

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links