Manorga Steel Galvanised Storage Racking, 2000mm, 1250mm x 400mm
- RS Stock No.:
- 255-9039
- Mfr. Part No.:
- BTRAYTOLEML1240S1
- Brand:
- Manorga
Subtotal (1 unit)*
$430.85
(exc. GST)
$473.94
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.85 |
*price indicative
- RS Stock No.:
- 255-9039
- Mfr. Part No.:
- BTRAYTOLEML1240S1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Add Bay | |
| Load Capacity | 150kg | |
| Width | 800mm | |
| Height | 2000mm | |
| Length | 1250mm | |
| Number of Shelves | 5 | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 400mm | |
| Series | ADAPTIV | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Add Bay | ||
Load Capacity 150kg | ||
Width 800mm | ||
Height 2000mm | ||
Length 1250mm | ||
Number of Shelves 5 | ||
Material Steel | ||
Colour Galvanised | ||
Depth 400mm | ||
Series ADAPTIV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic
Galvanised steel sheet uprights and shelves
Assembly is ultra fast, easy and tool less
Optional full-height and half-height dividers
Kit Content
- 2 uprights
- 2 fixing plates
- 5 steel sheet shelves
- screws and bolts
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Galvanised Storage Racking 1250mm x 400mm
- Manorga Steel Galvanised Storage Racking 1250mm x 600mm
- Manorga Steel Galvanised Storage Racking 1250mm x 500mm
- Manorga Steel Galvanised Storage Racking 1250mm x 388mm
- Manorga Steel Galvanised Storage Racking 1250mm x 400mm
- Manorga Steel Galvanised Storage Racking 1000mm x 400mm
- Manorga Steel Galvanised Storage Racking 1000mm x 600mm
- Manorga Steel Galvanised Storage Racking 1000mm x 500mm
