Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 600 mm 800mm, 350 mm

Subtotal (1 unit)*

$676.20

(exc. GST)

$743.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.20

*price indicative

RS Stock No.:
272-3991
Mfr. Part No.:
16929102.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Height

600mm

Depth

350mm

Width

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cupboard is a economy wall and shelf cupboard. Featuring a steel housing with double, reinforced door with 2 adjustable height, galvanised steel shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. T

Plain door

10 year guarantee

35 kg shelf load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy