Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-3934
- Mfr. Part No.:
- 16926584.11
- Brand:
- Bott
Subtotal (1 unit)*
$1,691.29
(exc. GST)
$1,860.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,691.29 |
*price indicative
- RS Stock No.:
- 272-3934
- Mfr. Part No.:
- 16926584.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926584.11
This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from sheet steel with a two-door configuration and a single internal shelf, it is finished in gentian blue and light grey to suit technical facilities. The unit is lockable and designed for stationary installation where organised, protected storage of tools, components or equipment is required.
Features and Benefits:
• Sheet steel construction provides Durable corrosion resistance and strength
• Lockable doors enhance security for stored components and tools
• Single shelf allows organised separation of items for quick retrieval
• Floor-standing design ensures stable placement without castors
• Two-door access enables wide opening for bulk loading
• Lockable doors enhance security for stored components and tools
• Single shelf allows organised separation of items for quick retrieval
• Floor-standing design ensures stable placement without castors
• Two-door access enables wide opening for bulk loading
Applications
• Suitable for storing electrical components in a workshop
• Ideal for housing mechanical tools and maintenance kits
• Used for organising automation spare parts and assemblies
• Can be used in garages for larger servicing equipment
• Suitable for office technical stores holding schematics and supplies
• Ideal for housing mechanical tools and maintenance kits
• Used for organising automation spare parts and assemblies
• Can be used in garages for larger servicing equipment
• Suitable for office technical stores holding schematics and supplies
What weight loading considerations apply to the shelf?
The shelf is integral to the steel carcass and intended for typical workshop components
heavy machine parts should be stored on the base to reduce concentrated load on the shelf.
How does the lock mechanism affect access control in shared facilities?
The lockable doors permit single-point securing of the contents, enabling controlled access for authorised personnel and loss minimisation during shift changes.
Is the cabinet suitable for relocation through narrow doorways?
The units floor-standing format and dimensions require planning for transport
disassembly is not specified, so doorway widths should accommodate 1050mm width and 2000mm height clearances.
What finish considerations are relevant for workshop environments?
The dual-colour finish aids Visual organisation in multi-unit storage areas and provides a coated surface that tolerates routine workshop conditions without special handling.
