Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 800mm, 550 mm

Subtotal (1 unit)*

$3,414.89

(exc. GST)

$3,756.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
  • Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,414.89

*price indicative

RS Stock No.:
272-3912
Mfr. Part No.:
16926455.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Width

800mm

Depth

550mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 2000mm Height - 16926455.11


This cupboard is a freestanding storage solution designed for industrial and commercial environments where secure, organised storage is required. It combines enclosed compartments, shelving and drawers to support storage of tools, components and documentation within workshops, offices and garages. The unit’s finish provides Visual distinction for zoned areas while maintaining a Durable profile suitable for frequent access.

Features and Benefits:


• Two-door lockable design enhances security for stored items
• Two integrated drawers provide organised small-part storage
• Four internal shelves enable systematic component segregation
• Constructed from sheet steel for robust workplace use
• Floor-standing format offers stable placement without castors
• Dual-colour finish aids Visual identification in workspaces

Applications


• Suitable for storing maintenance tools in mechanical workshops
• Ideal for Electronic Assembly stations requiring organised parts
• Used for housing electrical testing equipment in control rooms
• Can be used for general office storage of manuals and spares
• Used in garage environments for vehicle service consumables

What access control does it provide for sensitive items?


The doors are fitted with a locking mechanism to restrict access and secure contents when unattended.

How adaptable is the internal layout for varied inventory?


The interior includes multiple shelves and drawers that allow separation of items by type or project, supporting efficient inventory management.

Can it be moved frequently between sites?


It is designed as a stable floor-standing unit without wheels, so relocation requires manual handling or lifting equipment.

What materials are used for durability in workshop conditions?


The enclosure and internal storage elements are fabricated from sheet steel to withstand regular use and handling.

How does the colour scheme support workplace organisation?


The contrasting gentian blue and light grey finish improves Visual zoning and helps staff quickly identify storage locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy