Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 800mm, 550 mm

Subtotal (1 unit)*

$4,265.68

(exc. GST)

$4,692.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,265.68

*price indicative

RS Stock No.:
272-3916
Mfr. Part No.:
16926459.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Height

2m

Width

800mm

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 2000mm Height - 16926459.11


This cupboard is a floor-standing metal storage unit designed for organised storage in industrial and workshop settings. It provides secure, lockable storage with a simple internal layout suited to storing tools, components and consumables in controlled work environments.

Features and Benefits:


• Two-door construction provides controlled access and clear segregation • One internal shelf enables efficient vertical organisation • Lockable doors enhance security for sensitive items • Sheet steel construction offers Durable resistance to workshop use • No castors ensures stable fixed-position installation

Applications


• Suitable for electrical workshops storing component reels and hand tools • Ideal for mechanical bays organising maintenance spares • Used for electronics assembly areas to segregate consumables • Can be used in automation facilities for tool and fixture storage

What mounting or placement considerations apply for installation?


It is designed to stand directly on the floor without wheels, so allow clear floor space and ensure an even surface for stable placement and alignment with shelving runs.

How many compartments are available for sorting items?


Internally there is a single shelf dividing the cabinet into two storage zones to support simple segregation of parts and tools.

What materials and colours are used in the exterior finish?


The body is formed from sheet steel and is finished in gentian blue and light grey to suit industrial colour schemes.

Is the unit suitable for relocation by handling?


The absence of castors means relocation requires manual lifting or the use of handling equipment appropriate for heavy metal furniture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy