Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1.13 m 525mm, 550 mm
- RS Stock No.:
- 272-3909
- Mfr. Part No.:
- 16926370.19
- Brand:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-3909
- Mfr. Part No.:
- 16926370.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Lectern cupboard is available with 1 shelf and 1 drawer. This lectern cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 525 mm width, 550 mm depth and 1130 mm height. Featuring a
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
75 kg drawer load capacity
100 percent extension slides
