Bott 1 Door, 0 Drawer Sheet Steel Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 272-3862
- Mfr. Part No.:
- 16926014.11
- Brand:
- Bott
Subtotal (1 unit)*
$897.25
(exc. GST)
$986.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.25 |
*price indicative
- RS Stock No.:
- 272-3862
- Mfr. Part No.:
- 16926014.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite, Blue, Red, Light Grey | |
| Depth | 350mm | |
| Height | 1m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite, Blue, Red, Light Grey | ||
Depth 350mm | ||
Height 1m | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Wall cupboard is available with 2 shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 525 mm width, 350 mm depth and 1000 mm height. Featuring a fully welded steel hou
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
