Bott, 5 Drawer Steel Floor Standing Cabinet 990 mm 1.05m, 650 mm
- RS Stock No.:
- 175-526
- Mfr. Part No.:
- 40402165.77v
- Brand:
- Bott
Subtotal (1 unit)*
$5,398.54
(exc. GST)
$5,938.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,398.54 |
*price indicative
- RS Stock No.:
- 175-526
- Mfr. Part No.:
- 40402165.77v
- Brand:
- Bott
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
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Anthracite | |
| Height | 990mm | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Anthracite | ||
Height 990mm | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet offers a robust and versatile storage solution with its heavy duty, reinforced steel housing and five spacious drawers. Designed for mobility and ease of use, it features a convenient push pull handle and 125mm diameter castors for smooth movement. The cabinet includes 100% extension drawers with drawer blocking for secure and full access to contents, while the durable multiplex worktop provides an additional surface for work or storage, making it ideal for industrial or workshop environments.
Powder coated finish
Made of sheet steel