Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 175-560
- Mfr. Part No.:
- 16929213.16
- Brand:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-560
- Mfr. Part No.:
- 16929213.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Height | 1.13m | |
| Depth | 550mm | |
| Standards/Approvals | RoHS | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Height 1.13m | ||
Depth 550mm | ||
Standards/Approvals RoHS | ||
Width 1.05m | ||
- COO (Country of Origin):
- GB
The Bott Verso Economy Lectern Cupboard is a practical and versatile storage solution designed for both organizational and functional purposes. It features a welded steel housing with a sloping writing top. The cupboard includes double reinforced doors for secure access, with a lockable compartment to store materials and equipment safely. Inside, the cupboard is equipped with two adjustable height galvanized steel shelves, each capable of holding up to 35kg U.D.L., and two half width 75mm drawers, each with a 10kg U.D.L. capacity, perfect for smaller items.
Powder coated finish
Made of sheet steel
