Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

$1,688.17

(exc. GST)

$1,856.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,688.17

*price indicative

RS Stock No.:
175-518
Mfr. Part No.:
40031062.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Anthracite

Height

1m

Depth

325mm

Width

1.05m

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Cubio Wall Cupboard features a heavy duty, reinforced steel housing with a total capacity of up to 1 tonne. It is equipped with double, perfo panel lined, reinforced doors and a perfo backpanel for efficient tool storage and organization.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy