Bott, 8 Drawer Sheet Steel Floor Standing Cabinet 1.2 m 1.05m, 750 mm
- RS Stock No.:
- 175-500
- Mfr. Part No.:
- 40029031.16V
- Brand:
- Bott
Subtotal (1 unit)*
$7,564.36
(exc. GST)
$8,320.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,564.36 |
*price indicative
- RS Stock No.:
- 175-500
- Mfr. Part No.:
- 40029031.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Height | 1.2m | |
| Depth | 750mm | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Height 1.2m | ||
Depth 750mm | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 8 drawers is built with a heavy duty, reinforced steel housing, offering exceptional strength and durability. With a total capacity of up to 1.5 tonnes, it is designed to store and support heavy tools and equipment. The cabinet features 100% extension drawers, providing complete access to the full depth of each drawer, ensuring maximum storage efficiency.
Powder coated finish
Made of sheet steel
