Bott 2 Door, 1 Drawer Sheet Steel Cupboard 600 mm 800mm, 350 mm

Subtotal (1 unit)*

$946.84

(exc. GST)

$1,041.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$946.84

*price indicative

RS Stock No.:
175-487
Mfr. Part No.:
16929103.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Light Grey

Width

800mm

Depth

350mm

Height

600mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Verso Economy Wall/Shelf Cupboard is a durable and efficient storage solution, featuring a robust steel housing with double reinforced doors for secure access. Inside, it includes two adjustable height galvanized steel shelves, each with a 35kg U.D.L. capacity, providing flexible storage for tools, equipment, or materials. Additionally, the cupboard is equipped with a 75mm drawer that has a 10kg U.D.L. capacity, perfect for smaller items.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy