Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- RS Stock No.:
- 175-481
- Mfr. Part No.:
- 16929102.16
- Brand:
- Bott
Subtotal (1 unit)*
$911.84
(exc. GST)
$1,003.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $911.84 |
*price indicative
- RS Stock No.:
- 175-481
- Mfr. Part No.:
- 16929102.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Width | 800mm | |
| Standards/Approvals | RoHS | |
| Height | 600mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Width 800mm | ||
Standards/Approvals RoHS | ||
Height 600mm | ||
Depth 350mm | ||
- COO (Country of Origin):
- GB
The Bott Verso Economy Wall/Shelf Cupboard is a robust and efficient storage solution, featuring a durable steel housing with double reinforced doors for added security and easy access. Inside, the cupboard offers two adjustable height galvanized steel shelves, each with a 35kg U.D.L. capacity, providing versatile storage for tools, materials, and equipment.
Powder coated finish
Made of sheet steel
