RS Better World
RS PRO 42L Grey Plastic, Polypropylene Storage Container, 220 mm x 400mm x 600
- RS Stock No.:
- 625-758
- Brand:
- RS PRO
Subtotal (1 unit)*
$33.98
(exc. GST)
$37.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 625-758
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Container | |
| Height | 220mm | |
| Width | 400mm | |
| Depth | 600 | |
| Volume | 42L | |
| Colour | Grey | |
| Material | Plastic, Polypropylene | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Container | ||
Height 220mm | ||
Width 400mm | ||
Depth 600 | ||
Volume 42L | ||
Colour Grey | ||
Material Plastic, Polypropylene | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
RS PRO 42L Polypropylene Storage Container
This RS PRO storage container is designed for efficient organisation and storage of various items. With a generous capacity of 42 litres, it is Ideal for both industrial and commercial environments where space optimisation is crucial. Made from Durable polypropylene, it ensures long-lasting use and reliability.
Features and Benefits
Polypropylene Construction: Provides durability and resistance to chemicals.
42 L Capacity: Offers ample storage space for various items.
Portable Design: Facilitates easy movement and handling.
Grey Colour: Neutral tone suitable for any industrial setting.
REACH and RoHS Compliant: Meets essential safety and environmental standards.
42 L Capacity: Offers ample storage space for various items.
Portable Design: Facilitates easy movement and handling.
Grey Colour: Neutral tone suitable for any industrial setting.
REACH and RoHS Compliant: Meets essential safety and environmental standards.
Applications
Warehousing
Manufacturing Facilities
Workshops
Retail Storage
Manufacturing Facilities
Workshops
Retail Storage
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Better World
- RS Stock No. 0625757
Each
$28.45
- RS Stock No. 7259167
Each
$74.39
- RS Stock No. 1783356
Each
$220.65
- RS Stock No. 1783352
Each
$244.52
Related links
- RS PRO 24L Grey Storage Box, 130 mm x 400mm x 600 mm
- RS PRO 32L Grey Storage Box, 170 mm x 400mm x 600 mm
- RS PRO 60L Grey Polypropylene Storage Box, 320 mm x 400mm x 600 mm
- Schoeller Allibert 54L Grey Plastic Storage Box, 291 mm x 400mm x 600 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 170 mm x 400mm x 600 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 150 mm x 400mm x 600 mm
- RS PRO 76L Grey Polypropylene Euro Containers, 400 mm x 400mm x 600 mm
- RS PRO 40L Grey Polypropylene Euro Containers, 200 mm x 400mm x 600 mm










