RS Better World
RS PRO 32L Grey Plastic, Polypropylene Storage Container, 170 mm x 400mm x 600
- RS Stock No.:
- 625-757
- Brand:
- RS PRO
Subtotal (1 unit)*
$28.45
(exc. GST)
$31.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 625-757
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Container | |
| Height | 170mm | |
| Width | 400mm | |
| Depth | 600 | |
| Volume | 32L | |
| Colour | Grey | |
| Material | Plastic, Polypropylene | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Container | ||
Height 170mm | ||
Width 400mm | ||
Depth 600 | ||
Volume 32L | ||
Colour Grey | ||
Material Plastic, Polypropylene | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
RS PRO 32L Polypropylene Storage Container
The RS PRO 32L Polypropylene Storage Container is designed for efficient organisation and storage of various components and materials. Its robust construction and generous capacity make it Ideal for industrial environments where durability and space optimisation are essential.
Features and Benefits
Material: Constructed from polypropylene for enhanced durability and resistance to chemicals.
Load Capacity: Supports up to 32 litres, suitable for a wide range of storage needs.
Dimensions: Overall dimensions of 600 mm width, 400 mm depth, and 170 mm height for optimal space utilisation.
Colour: Grey finish for a professional appearance and easy integration into any setting.
Portability: Lightweight and portable, facilitating easy movement and handling.
Standards Compliance: Meets REACH and RoHS standards, ensuring safety and environmental compliance.
Load Capacity: Supports up to 32 litres, suitable for a wide range of storage needs.
Dimensions: Overall dimensions of 600 mm width, 400 mm depth, and 170 mm height for optimal space utilisation.
Colour: Grey finish for a professional appearance and easy integration into any setting.
Portability: Lightweight and portable, facilitating easy movement and handling.
Standards Compliance: Meets REACH and RoHS standards, ensuring safety and environmental compliance.
Applications
Warehousing
Manufacturing facilities
Retail storage
Workshops
Manufacturing facilities
Retail storage
Workshops
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 42L Grey Storage Box, 220 mm x 400mm x 600 mm
- RS PRO 24L Grey Storage Box, 130 mm x 400mm x 600 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 170 mm x 400mm x 600 mm
- RS PRO 60L Grey Polypropylene Storage Box, 320 mm x 400mm x 600 mm
- Schoeller Allibert 54L Grey Plastic Storage Box, 291 mm x 400mm x 600 mm
- RS PRO 12L Transparent Polymer Storage Box, 170 mm x 295mm x 400 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 150 mm x 400mm x 600 mm
- RS PRO 76L Grey Polypropylene Euro Containers, 400 mm x 400mm x 600 mm
