RS PRO Polypropylene Storage Bin, 165 mm x 100 mm x 75 mm, Red
- RS Stock No.:
- 771-9196
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $84.70
View bulk pricing optionsSubtotal (1 unit)*
$95.67
(exc. GST)
$105.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.67 | - |
| 5 + | $78.73 | $84.70 |
*price indicative
- RS Stock No.:
- 771-9196
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 75mm | |
| Overall Width | 100mm | |
| Overall Depth | 165mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 75mm | ||
Overall Width 100mm | ||
Overall Depth 165mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO PP Storage Bin, 75 mm x 100 mm, Red
Use these RS PRO storage bins to hold your tools, components and other smaller items securely and within easy reach. There are 12 storage bins in this kit and a wall-mounting louvred panel that you can fit them into. The 36 hooks on the steel back panel hold the bins in three rows of four, so the whole assembly takes up little wall space.
The bins are made from a polypropylene (PP) plastic that's strong enough to hold heavy items, but light enough for you to handle easily. You can stack them up to save space when they're not in use.
You can fully remove each of the 12 containers from the back panel so you can take them wherever you need in your workspace. These bins are ideal for small-scale storage in an office, industrial or domestic setting.
Features and Benefits
• Polypropylene (PP) bin material
• Red colour
• Overall depth of 165 mm
• Overall height of 75 mm
• Overall width of 100 mm
• Louvred panel type
