RS PRO Polypropylene Storage Bin, 165 mm x 100 mm x 75 mm, Blue
- RS Stock No.:
- 771-9192
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$103.81
(exc. GST)
$114.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.81 | - |
| 5 + | $85.45 | 17% |
*price indicative
- RS Stock No.:
- 771-9192
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 75mm | |
| Overall Width | 100mm | |
| Overall Depth | 165mm | |
| Colour | Blue | |
| For Use With | Office, Home, factory, Warehouse, Workshop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 75mm | ||
Overall Width 100mm | ||
Overall Depth 165mm | ||
Colour Blue | ||
For Use With Office, Home, factory, Warehouse, Workshop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Storage Bin & Panel Kit
A complete kit, comprising of bin style containers and a steel louvred panel for wall mounting. Ideal for use in a workshop, warehouse, factory and even offices.
Sturdy polypropylene design
Containers can be easily fitted or removed as neccessary
Stackable & panel mountable
