SAM Metal Storage Container, Red
- RS Stock No.:
- 283-0340
- Mfr. Part No.:
- RC-72
- Brand:
- SAM
Subtotal (1 unit)*
$71.31
(exc. GST)
$78.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.31 |
*price indicative
- RS Stock No.:
- 283-0340
- Mfr. Part No.:
- RC-72
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Storage Container | |
| Product Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Metal | |
| Colour | Red | |
| For Use With | Panel T-10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Storage Container | ||
Product Type Storage Container | ||
Portable Yes | ||
Bin Material Metal | ||
Colour Red | ||
For Use With Panel T-10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Cold panel metallic storage panel has weight just of 940 g.
For use with panel T 10
Related links
- RS PRO 65L Red Polypropylene Attached Lid Container, 600 mm x 400mm x 365 mm
- Storage Bins
- Rubbermaid Commercial Products Plastic Storage Container Red
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
