Subtotal (1 unit)*
$235.34
(exc. GST)
$258.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.34 |
*price indicative
- RS Stock No.:
- 279-7734
- Mfr. Part No.:
- 3842558326
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Colour | Black | |
| For Use With | Enclosures | |
| Standards/Approvals | No | |
| Series | VG 90X90 ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Colour Black | ||
For Use With Enclosures | ||
Standards/Approvals No | ||
Series VG 90X90 ESD | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth vario grab containers make quick and secure grabbing due to ergonomic grab ledge design based on MTM.
Sturdy and compact stacking for reduced space requirements
Material chute aluminium
