Bosch Rexroth ABS Storage Bin, 43.2 mm x 87.5 mm x 108.5 mm, Black
- RS Stock No.:
- 278-9031
- Mfr. Part No.:
- 3842526626
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$54.72
(exc. GST)
$60.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.72 |
*price indicative
- RS Stock No.:
- 278-9031
- Mfr. Part No.:
- 3842526626
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 108.5mm | |
| Overall Width | 87.5mm | |
| Overall Depth | 43.2mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | GB 90X45 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 108.5mm | ||
Overall Width 87.5mm | ||
Overall Depth 43.2mm | ||
Colour Black | ||
Standards/Approvals No | ||
Series GB 90X45 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Element for Self-Connection Vario consist of Grab ledge and refill end-piece used for offsetting grab containers in a stack.
Material chute
Comes in light grey colour
Related links
- Bosch Rexroth ABS Storage Bin Black
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Transparent
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Bosch Rexroth ABS Storage Unit Grey
- Bosch Rexroth ABS Storage Unit Grey
