Bosch Rexroth ABS Storage Bin, 43.2 mm x 87.5 mm x 108.5 mm, Black
- RS Stock No.:
- 278-9033
- Mfr. Part No.:
- 3842526628
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$83.05
(exc. GST)
$91.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.05 |
*price indicative
- RS Stock No.:
- 278-9033
- Mfr. Part No.:
- 3842526628
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 108.5mm | |
| Overall Width | 87.5mm | |
| Overall Depth | 43.2mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | GB 180X90 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 108.5mm | ||
Overall Width 87.5mm | ||
Overall Depth 43.2mm | ||
Colour Black | ||
Standards/Approvals No | ||
Series GB 180X90 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Element for Self-Connection Vario consist of Grab ledge and refill end-piece used for offsetting grab containers in a stack.
Material chute
Comes in light grey colour
Related links
- Bosch Rexroth ABS Storage Bin Black
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Unit Grey
- Bosch Rexroth ABS Storage Unit Grey
