Bosch Rexroth ABS Storage Unit, 173 mm x 86 mm x 50 mm, Grey
- RS Stock No.:
- 278-8874
- Mfr. Part No.:
- 3842344764
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$16.70
(exc. GST)
$18.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 136 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.70 |
*price indicative
- RS Stock No.:
- 278-8874
- Mfr. Part No.:
- 3842344764
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Unit | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 50mm | |
| Overall Width | 86mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | GB-S08 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Unit | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 50mm | ||
Overall Width 86mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series GB-S08 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Gripper pan tongue is a Grab tray has integrated lip for easier removal of small parts.
Mounted on suspension profile or container mount
Space saving supply of small parts
ABS material
- RS Stock No. 2788876
- Mfr. Part No. 3842344766
Each
$21.49
- RS Stock No. 2788873
- Mfr. Part No. 3842344761
Each
$51.13
- RS Stock No. 4495676
- Mfr. Part No. 3842346296
Each
$33.07
- RS Stock No. 4495698
- Mfr. Part No. 3842346281
Each
$38.62












