Bott Plastic Storage Bin, 298 mm x 130 mm x 165 mm, Anthracite Grey
- RS Stock No.:
- 272-3730
- Mfr. Part No.:
- 13022055.19
- Brand:
- Bott
Subtotal (1 unit)*
$483.75
(exc. GST)
$532.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.75 |
*price indicative
- RS Stock No.:
- 272-3730
- Mfr. Part No.:
- 13022055.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Plastic | |
| Overall Height | 165mm | |
| Overall Width | 130mm | |
| Overall Depth | 298mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Plastic | ||
Overall Height 165mm | ||
Overall Width 130mm | ||
Overall Depth 298mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bott Box is available with viewing window and label clip. This box has 130 mm width, 298 mm depth and 165 mm height and available in anthracite grey color.
Stackable design
10 year guarantee
Heavy duty plastic storage bin with modular
