Bott Plastic Storage Bin, 298 mm x 130 mm x 165 mm, Anthracite Grey
- RS Stock No.:
- 272-3726
- Mfr. Part No.:
- 13022047.19
- Brand:
- Bott
Subtotal (1 unit)*
$452.87
(exc. GST)
$498.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.87 |
*price indicative
- RS Stock No.:
- 272-3726
- Mfr. Part No.:
- 13022047.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Plastic | |
| Overall Height | 165mm | |
| Overall Width | 130mm | |
| Overall Depth | 298mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Plastic | ||
Overall Height 165mm | ||
Overall Width 130mm | ||
Overall Depth 298mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bott Box is available with label clip. This box has 130 mm width, 298 mm depth and 165 mm height and available in anthracite grey color.
Stackable design
10 year guarantee
Heavy duty plastic storage bin with modular
Related links
- Bott Plastic Storage Bin Anthracite
- Bott Plastic Storage Bin Anthracite
- Bott Plastic Storage Bin Anthracite
- Bott Plastic Storage Bin Anthracite
- Bott Plastic Storage Bin Anthracite
- Terry Plastic Storage Bin Green
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
