Kbins Cardboard Recycle Bin, 300 mm x 50 mm x 100 mm, White, Green

Subtotal (1 pack of 50 units)*

$122.25

(exc. GST)

$134.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,900 unit(s) shipping from 09 November 2026
  • Plus 800 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.445$122.25

*price indicative

RS Stock No.:
267-8063
Mfr. Part No.:
A3005
Brand:
Kbins
Find similar products by selecting one or more attributes.
Select all

Brand

Kbins

Product Type

Recycle Bin

Sub Type

Storage Bin

Portable

No

Bin Material

Cardboard

Overall Height

100mm

Overall Width

50mm

Overall Depth

300mm

Colour

White, Green

Standards/Approvals

No

Compatible Bin Size

100 x 300 mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Kbins A range cardboard parts bins provide an economical storage solution. These cardboard bins are supplied in flat form which saves valuable space prior to use. All bins have been designed to fit on metric and imperial shelving to maximise the use of available space.

Self-locking and assembled in seconds

No need for tapes, glues or adhesives

Fully recyclable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy