Kbins Cardboard Recycle Bin, 400 mm x 100 mm x 100 mm, White, Green
- RS Stock No.:
- 267-8070
- Mfr. Part No.:
- A4010
- Brand:
- Kbins
Subtotal (1 pack of 50 units)*
$130.20
(exc. GST)
$143.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 07 December 2026
- Plus 600 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.604 | $130.20 |
*price indicative
- RS Stock No.:
- 267-8070
- Mfr. Part No.:
- A4010
- Brand:
- Kbins
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kbins | |
| Product Type | Recycle Bin | |
| Sub Type | Storage Bin | |
| Portable | No | |
| Bin Material | Cardboard | |
| Overall Height | 100mm | |
| Overall Width | 100mm | |
| Overall Depth | 400mm | |
| Colour | White, Green | |
| Standards/Approvals | No | |
| Compatible Bin Size | 100 x 400 mm | |
| Select all | ||
|---|---|---|
Brand Kbins | ||
Product Type Recycle Bin | ||
Sub Type Storage Bin | ||
Portable No | ||
Bin Material Cardboard | ||
Overall Height 100mm | ||
Overall Width 100mm | ||
Overall Depth 400mm | ||
Colour White, Green | ||
Standards/Approvals No | ||
Compatible Bin Size 100 x 400 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Kbins A range cardboard parts bins provide an economical storage solution. These cardboard bins are supplied in flat form which saves valuable space prior to use. All bins have been designed to fit on metric and imperial shelving to maximise the use of available space.
Self-locking and assembled in seconds
No need for tapes, glues or adhesives
Fully recyclable
Related links
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
