Fantech ABS Spacer Plate, 200mm x
- RS Stock No.:
- 134-058
- Mfr. Part No.:
- DPS150
- Brand:
- Fantech
Subtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.73 |
*price indicative
- RS Stock No.:
- 134-058
- Mfr. Part No.:
- DPS150
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Plate Type | Spacer Plate | |
| Product Type | Spacer Plate | |
| Width | 200mm | |
| Height | 200mm | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Plate Type Spacer Plate | ||
Product Type Spacer Plate | ||
Width 200mm | ||
Height 200mm | ||
Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Steel Stop Plate, 33.3mm x
- Bosch Rexroth Steel Stop Plate, 45.3mm x
- Bosch Rexroth Steel Stop Plate, 84mm x
- Hammond Steel Mounting Plate 300 mm L for Use with 1554 & 1555 X Enclosures
- Stop & Spacer Plates
- Fantech ABS Ducting
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Schneider Electric Steel Blanking Plate Blanking Plate 200 mm L for Use with Spacial SD
