Tesa Orange, Yellow, Pink, Green Sticky Note, 80 Notes per Pad, 40 mm x 40 mm
- RS Stock No.:
- 664-952
- Mfr. Part No.:
- 56001-00000-00
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.42 | $2.14 |
*price indicative
- RS Stock No.:
- 664-952
- Mfr. Part No.:
- 56001-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Orange, Yellow, Pink, Green | |
| Product Type | Sticky Note | |
| Number of Notes per Pad | 80 | |
| Note Length | 40mm | |
| Note Width | 40mm | |
| Series | tesa Notes Neon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Orange, Yellow, Pink, Green | ||
Product Type Sticky Note | ||
Number of Notes per Pad 80 | ||
Note Length 40mm | ||
Note Width 40mm | ||
Series tesa Notes Neon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Neon Notes are vibrant, self adhesive sticky notes designed to provide visible reminders of important information, both at home and in the office. They feature a solvent free adhesive that ensures good adhesion to most surfaces while being easy to remove without leaving residue. The high quality paper allows for easy writing, making them ideal for marking, labelling, or jotting down quick notes.
Solvent free
Good paper quality
Available in a variety of sizes
Related links
- Tesa Yellow Pink Sticky Note, 75 mm x 75 mm
- Tesa Yellow Sticky Note 125 mm x 75 mm
- Tesa Yellow Sticky Note 75 mm x 75 mm
- Tesa Yellow Sticky Note 50 mm x 40 mm
- Post-It Pink Sticky Note, 76 mm x 76 mm
- Tesa Yellow Sticky Note 100 mm x 75 mm
- 3M Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow 90 Notes per Pad, 76 mm x 76 mm
