Tesa Yellow Sticky Note, 3 Notes per Pad, 75 mm x 40 mm
- RS Stock No.:
- 664-916
- Mfr. Part No.:
- 57653-00001-05
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$3.15
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.15 | $1.05 |
*price indicative
- RS Stock No.:
- 664-916
- Mfr. Part No.:
- 57653-00001-05
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Sticky Note | |
| Colour | Yellow | |
| Number of Notes per Pad | 3 | |
| Note Length | 40mm | |
| Note Width | 75mm | |
| Series | tesa Office Notes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Sticky Note | ||
Colour Yellow | ||
Number of Notes per Pad 3 | ||
Note Length 40mm | ||
Note Width 75mm | ||
Series tesa Office Notes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Office Notes are sticky notes for labelling, marking, reminding. They come in five different sizes and are equipped for easy attachment and removal. In a discrete shade of yellow for good legibility.
Good adhesion
Easy to remove
Solvent free
Good paper quality
Related links
- Tesa Yellow Sticky Note 100 mm x 75 mm
- Tesa Yellow Sticky Note 125 mm x 75 mm
- Tesa Yellow Sticky Note 75 mm x 75 mm
- Tesa Orange Pink 80 Notes per Pad, 50 mm x 40 mm
- 3M Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 47.6 mm x 47.6 mm
