Sanyo Denki 103H5 Series Stepper Motor 24V, 0.265Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 878-7758
- Distrelec Article No.:
- 302-23-829
- Mfr. Part No.:
- 103H5205-5210
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$63.93
(exc. GST)
$70.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.93 |
*price indicative
- RS Stock No.:
- 878-7758
- Distrelec Article No.:
- 302-23-829
- Mfr. Part No.:
- 103H5205-5210
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.265Nm | |
| Voltage | 24V | |
| Mount Type | Vertical, Horizontal | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65, IP43, IP40 | |
| Shaft Length | 24mm | |
| Width | 42mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Depth | 34.5mm | |
| Resistance Per Phase | 3.4Ω | |
| Series | 103H5 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.265Nm | ||
Voltage 24V | ||
Mount Type Vertical, Horizontal | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65, IP43, IP40 | ||
Shaft Length 24mm | ||
Width 42mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Depth 34.5mm | ||
Resistance Per Phase 3.4Ω | ||
Series 103H5 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
- RS Stock No. 8293499
- Mfr. Part No. 103H5205-5240
Each
$101.73
- RS Stock No. 1366713
- Mfr. Part No. 103H5208-0483
Each
$46.42
- RS Stock No. 8787761
- Mfr. Part No. 103H5208-5210
Each
$94.39
- RS Stock No. 8293493
- Mfr. Part No. 103H5208-0440
Each
$120.33
Related links
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H52 Series Unipolar/Bipolar Winding Stepper Motor 24V 1.8 ° 5 mm
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H52 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft










