Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V, 0.2Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 829-3496
- Distrelec Article No.:
- 301-16-862
- Mfr. Part No.:
- 103H5205-0440
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.38 |
*price indicative
- RS Stock No.:
- 829-3496
- Distrelec Article No.:
- 301-16-862
- Mfr. Part No.:
- 103H5205-0440
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.2Nm | |
| Voltage | 24V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.2A | |
| Winding Arrangement | Bipolar, Unipolar | |
| Shaft Length | 24mm | |
| IP Rating | IP65 | |
| Resistance Per Phase | 2.4Ω | |
| Depth | 34.5mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | 103H5 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Sub Type Hybrid Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.2Nm | ||
Voltage 24V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.2A | ||
Winding Arrangement Bipolar, Unipolar | ||
Shaft Length 24mm | ||
IP Rating IP65 | ||
Resistance Per Phase 2.4Ω | ||
Depth 34.5mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series 103H5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, 1.8° Step Angle, 0.2Nm Holding Torque - SANMOTION 103H5 Series - 103H5205-0440
Ensure precise movements and speed regulation for your computer-controlled machinery using this stepper motor from Sanyo Denki. It works by breaking down the rotation of its built-in electromagnetic coil into measured steps, making it suitable for devices that need guided control. The rotor has a minimal static error angle of ±0.09°, so you can rely on this unit for accurate performance. Its compact shaft dimensions of 24 (length) x 5mm (diameter) make it suitable for use in small machines.
Features & Benefits
• Wide operating temperature range between -10℃ and +50℃ for use in harsh environments
• Holding torque of 0.2Nm for stable rotation
Applications
• Robotics
• Printing and scanning equipment
• Industrial fans
How does a hybrid stepper motor work?
A hybrid stepper motor features a rotor with two sets of teethed caps that enable half-stepping and microstepping motions for enhanced accuracy. Half-stepping means the motor can switch between turning on two phases or a single phase to maintain a precise angle. Microstepping works by transmitting signals to the magnetic coils that modify the movement of the rotor for smoother operation.
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
- RS Stock No. 8293500
- Mfr. Part No. 103H5210-5240
Each
$63.45
- RS Stock No. 8293506
- Mfr. Part No. 103H5210-0440
Each
$64.41
- RS Stock No. 8293503
- Mfr. Part No. 103H5208-5240
Each
$47.36
- RS Stock No. 1366713
- Mfr. Part No. 103H5208-0483
Each
$46.42
Related links
- Sanyo Denki 103H52 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SANMOTION Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft












