Sanyo Denki SM2863 Series Stepper Motor 100V, 9Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- RS Stock No.:
- 878-7742
- Mfr. Part No.:
- SM2863-5251
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$468.21
(exc. GST)
$515.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.21 |
*price indicative
- RS Stock No.:
- 878-7742
- Mfr. Part No.:
- SM2863-5251
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 9Nm | |
| Voltage | 100V | |
| Frame Size | 85.5 x 85.5 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 6A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65, IP40, IP43 | |
| Shaft Length | 30mm | |
| Width | 86mm | |
| Depth | 128.5mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Resistance Per Phase | 0.46Ω | |
| Series | SM2863 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 9Nm | ||
Voltage 100V | ||
Frame Size 85.5 x 85.5 mm | ||
Shaft Diameter 14mm | ||
Current Rating 6A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65, IP40, IP43 | ||
Shaft Length 30mm | ||
Width 86mm | ||
Depth 128.5mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Resistance Per Phase 0.46Ω | ||
Series SM2863 | ||
- COO (Country of Origin):
- JP
Sanyo Denki SM286 Series Bipolar Stepper Motor
Sany Denki range of SM286 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Bipolar winding arrangement
Single shaft
100V ac supply voltage
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki SM2863 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2861 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 ° 12 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 4 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 °, 14 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 °, 9.5 mm Shaft
