Sanyo Denki SM2862 Series Stepper Motor 100V, 6.4Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- RS Stock No.:
- 878-7720
- Mfr. Part No.:
- SM2862-5151
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$805.40
(exc. GST)
$885.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.40 |
*price indicative
- RS Stock No.:
- 878-7720
- Mfr. Part No.:
- SM2862-5151
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.4Nm | |
| Voltage | 100V | |
| Mount Type | Vertical, Horizontal | |
| Frame Size | 85.5 x 85.5 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 4A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 30mm | |
| IP Rating | IP40, IP65, IP43 | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Resistance Per Phase | 0.83Ω | |
| Depth | 98mm | |
| Width | 86mm | |
| Series | SM2862 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.4Nm | ||
Voltage 100V | ||
Mount Type Vertical, Horizontal | ||
Frame Size 85.5 x 85.5 mm | ||
Shaft Diameter 14mm | ||
Current Rating 4A | ||
Winding Arrangement Bipolar | ||
Shaft Length 30mm | ||
IP Rating IP40, IP65, IP43 | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Resistance Per Phase 0.83Ω | ||
Depth 98mm | ||
Width 86mm | ||
Series SM2862 | ||
- COO (Country of Origin):
- JP
Sanyo Denki SM286 Series Bipolar Stepper Motor
Sany Denki range of SM286 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Bipolar winding arrangement
Single shaft
100V ac supply voltage
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 °, 14 mm Shaft
- Sanyo Denki SM2863 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki SM2861 Series Stepper Motor 100V 1.8 ° 14 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 ° 12 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 4 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 °, 9.5 mm Shaft
