Sanyo Denki Single Shaft Stepper Motor 24V, 0.8Nm Torque, 1.8 °, 42 mm Frame
- RS Stock No.:
- 236-9013
- Mfr. Part No.:
- DB14S424S
- Brand:
- Sanyo Denki
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-9013
- Mfr. Part No.:
- DB14S424S
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Sub Type | Single Shaft | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.8Nm | |
| Voltage | 24V | |
| Frame Size | 42 mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Length | 33mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Sub Type Single Shaft | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.8Nm | ||
Voltage 24V | ||
Frame Size 42 mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Length 33mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
The Sanyo Denki combo pack of stepper motor with the controller kit containing single shaft bipolar 2-phase stepper motor, 2-phase stepping driver and a 50cm connector type motor cable all in one package.
Single shaft, bi-polar with motor flange size of 42 mm sq
Motor length of 59.5mm
Supply current of 3 A
Operating temperature range is 0°C to 50°C
Allowable radial load is 10 N
Allowable thrust load is 20 N
Two-phase stepping driver with pulse train control function
Related links
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF2 Series Stepper Motor 24V 1.8 °
- Sanyo Denki Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki Stepper Motor 24V 1.8 ° 5 mm Shaft
