Sanyo Denki Single Shaft Stepper Motor 24V, 0.43Nm Torque, 1.8 °, 42 mm Frame

Get a bulk buy discount

Add 5 more to save $34.80

View bulk pricing options

Subtotal (1 unit)*

$292.02

(exc. GST)

$321.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$292.02-
5 - 9$285.06$34.80
10 +$257.26$347.60

*price indicative

RS Stock No.:
236-9011
Mfr. Part No.:
DB14S422S
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Sub Type

Single Shaft

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.43Nm

Voltage

24V

Frame Size

42 mm

Current Rating

1A

Winding Arrangement

Bipolar

IP Rating

IP65

Length

33mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
JP
The Sanyo Denki combo pack of stepper motor with the controller kit containing single shaft bipolar 2-phase stepper motor, 2-phase stepping driver and a 50cm connector type motor cable all in one package.

Single shaft, bi-polar with motor flange size of 42 mm sq

Motor length of 39mm

Supply current of 3 A

Operating temperature range is 0°C to 50°C

Allowable radial load is 10 N

Allowable thrust load is 34 N

Two-phase stepping driver with pulse train control function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy