Festo EMMS-ST Series Hybrid Stepper Motor 48V, 5.9Nm Torque, 1.8 °, 11 mm Shaft

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
181-6695
Distrelec Article No.:
301-68-724
Mfr. Part No.:
EMMS-ST-87-M-SE-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Sub Type

Hybrid

Step Angle

1.8°

Holding Torque

5.9Nm

Voltage

48V

Shaft Diameter

11mm

Current Rating

9.5A

Shaft Length

27mm

IP Rating

IP54

Standards/Approvals

c UL us - Recognised (OL), CE mark, EN 60034-1, IEC 60034, RCM mark

Resistance Per Phase

0.23Ω

Depth

144.9mm

Output Speed

550rpm

Series

EMMS-ST

COO (Country of Origin):
CN

Festo EMMS-ST Series Stepper Motor, 48V Supply Voltage, 11mm Shaft Diameter - EMMS-ST-87-M-SE-G2, Numeric Part Number:1370487


This hybrid stepper motor is designed to provide precise motion control across various industrial applications. Its robust construction and impressive specifications make it suitable for automation, electronics, and mechanical sectors, where high performance and reliability are essential. The integration of advanced technology ensures efficient operation within specified environmental conditions and meets performance criteria.

Features & Benefits


• Operates efficiently at a nominal voltage of 48V

• Achieves a step angle of 1.8°, enhancing accuracy

• Delivers a high torque of 5.9Nm, suitable for demanding applications

• Features IP54 protection for durability in various environments

• Supports high-speed operation with a maximum speed of 550rpm

• Incorporates encoded rotor position sensing for precise control

Applications


• Utilised in robotics for precise positioning tasks

• Employed in CNC machines for effective motion control

• Ideal for 3D printers requiring accurate layer placement

• Used in conveyor systems for controlled material handling

• Suitable for automation projects that need consistent motor performance

What is the ambient temperature range for safe operation?


The motor can function safely within -10°C to 50°C.

How does the shaft diameter affect performance?


An 11mm shaft diameter provides adequate strength and compatibility with commonly used couplings.

What type of load can be applied to the motor shaft?


Permissible axial loads reach up to 65N, while radial loads can go up to 200N.

Is the motor compatible with standard control systems?


Yes, it features RS422 TTL A/B channels for seamless integration.

What maintenance is required to ensure optimal performance?


Regular checks of electrical connections and environmental conditions are advised to maintain efficiency.

Each
$2,927.19
Each
$1,722.76
Each
$2,388.61
Each
$2,369.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy