Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 6.78Nm Torque, 1.8 °, 85 x 85 mm Frame, 14 mm

Subtotal (1 unit)*

$4,452.02

(exc. GST)

$4,897.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,452.02

*price indicative

RS Stock No.:
653-898
Mfr. Part No.:
BRS39BW461FCA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

6.78Nm

Voltage

325V

Mount Type

Flange

Frame Size

85 x 85 mm

Shaft Diameter

14mm

Current Rating

2.25A

Shaft Length

30mm

IP Rating

IP41, IP56

Number of Pole Pairs

3

Length

171mm

Standards/Approvals

RoHS, IEC 50347, IEC 60034-5, IP41, IP56, IEC 60072-1

Resistance Per Phase

6.5Ω

Output Speed

3000rpm

Series

BRS

COO (Country of Origin):
DE
The Schneider Electric 3 phase stepper motor is engineered for precision motion control, making it an ideal choice for systems requiring robust performance and reliability. Designed with an impressive nominal torque of 6.78 Nm, this motor achieves a maximum mechanical speed of 3000 rpm. With a compact length of 128 mm and a shaft diameter of 14 mm, it fits seamlessly into various applications. Its enhanced feedback mechanism features a single-turn encoder with a speed feedback resolution of 10,000 points per revolution, ensuring accurate positioning. The motor also includes a holding brake for added safety and functionality, making it suitable for demanding industrial environments.

High maximum mechanical speed of 3000 rpm for rapid operations

Nominal torque of 6.78 Nm, ensuring strong performance in demanding tasks

Compact dimensions facilitate integration into tight spaces

Single-turn encoder feedback enhances positioning accuracy

With a holding brake feature, it ensures safety during operation

Designed for compatibility with Lexium SD3 range, offering versatility

Durable construction with a service life of up to 20,000 hours for reliability

Robust environmental standards compliance for diverse operational conditions

Supports high acceleration rates of 200,000 rad/s², allowing quick responsiveness

Ease of installation with electrical connection via a durable connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy