RS PRO Fibreglass 10 steps Step Ladder, 1.91 m open length
- RS Stock No.:
- 285-159
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,099.40
(exc. GST)
$1,209.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.40 |
*price indicative
- RS Stock No.:
- 285-159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 10 | |
| Stiles Material | Fibreglass | |
| Open Length | 1.91m | |
| Weight | 13.1kg | |
| Base Spread | 1.91m | |
| Standards/Approvals | EN131 Professional | |
| Load Capacity | 150kg | |
| Base Width | 660mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 10 | ||
Stiles Material Fibreglass | ||
Open Length 1.91m | ||
Weight 13.1kg | ||
Base Spread 1.91m | ||
Standards/Approvals EN131 Professional | ||
Load Capacity 150kg | ||
Base Width 660mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Step Ladder, 10 Treads, Fibreglass Stiles
The RS PRO Step Ladder is designed for professionals who require a reliable and safe solution for working at height, particularly in environments where electrical safety is a concern. This ladder combines fibreglass stiles with aluminium treads, providing a robust yet lightweight option for tradespeople.
Features and Benefits
Non-conductive fibreglass stiles: Ideal for working around electricity, ensuring safety up to 30,000 volts (EN61478)
Integrated multi-function tool tray: Offers convenience by keeping tools within easy reach
Comfortable 80mm treads: Provides a stable and comfortable standing surface
Hinged metal locking stays: Ensures optimal stability during use
Box section back legs with heavy-duty bracing: Enhances durability and support
Large feet angled to maximise ground contact: Reduces slip risk and improves safety
Applications
Electrical maintenance
Construction
General maintenance
Industrial environments
Additional Information
Non-conductive fiberglass stiles to 30,000 volts (EN61478) ideal for working around electricity
Integrated multi-function tool tray
Comfortable 80mm treads
Hinged metal locking stays provide optimal stability
Box section back legs with heavy-duty bracing
Large feet angled to maximize ground contact and reduce slip
Conforms to EN61478 standards for electrical safety
Maximum load capacity of 150 kg
Open length of 3575 mm, suitable for various tasks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Zarges Aluminium 10 steps Step Ladder, 2.2 m open length
- RS PRO Aluminium 10 steps Step Ladder, 2.01 m open length
- RS PRO Aluminium 10 steps Step Ladder, 2.17 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
- RS PRO Fibreglass 8 steps Step Ladder 5.47 m open length
- RS PRO Fibreglass 5 steps Step Ladder 2.53 m open length
- RS PRO Fibreglass 8 steps Step Ladder 3.58 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
