RS PRO Aluminium 6 steps Step Ladder, 2.39 m open length
- RS Stock No.:
- 285-137
- Brand:
- RS PRO
Subtotal (1 unit)*
$639.21
(exc. GST)
$703.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.21 |
*price indicative
- RS Stock No.:
- 285-137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Aluminium | |
| Open Length | 2.39m | |
| Weight | 5.5kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 Professional | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Aluminium | ||
Open Length 2.39m | ||
Weight 5.5kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 Professional | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Step Ladder, 6 Treads, Aluminium Construction
The RS PRO Step Ladder is designed for professional and commercial use, offering a reliable solution for reaching elevated areas safely. This ladder is constructed from heavy-duty aluminium, ensuring durability and stability during use. It complies with EN131 Professional standards, providing assurance of quality and safety.
Features and Benefits
Comfortable 80mm treads: Provides greater comfort for prolonged use
Heavy duty all aluminium construction: Ensures long-lasting durability and strength
Hinged metal locking stays: Offers optimal stability and ease of use
All box section design with heavy-duty bracing: Enhances overall structural integrity
Slip resistant feet: Provides a firm footing on various surfaces
Applications
Construction sites
Warehouses
Maintenance and repair tasks
Additional Information
Comfortable 80mm treads
Heavy duty all aluminum construction
Hinged metal locking stays provide optimal stability
All box section design with heavy-duty bracing
Slip resistant feet provide a firm footing
Complies with EN131 Professional standards
Maximum load capacity of 150 kg
Lightweight design at 5.5 kg for easy transport and setup
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium 6 steps Step Ladder, 1.26 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
- FIMM Steel 6 steps Step Ladder 1500 mm open length
- RS PRO Aluminium 8 steps Step Ladder, 1.7 m open length
- RS PRO Aluminium 5 steps Step Ladder 1.677 m open length
