Valsteam ADCA 16 bar Carbon Steel Condensate Collected Steam Separator Threaded
- RS Stock No.:
- 917-1710
- Mfr. Part No.:
- 348536
- Brand:
- Valsteam ADCA
Subtotal (1 unit)*
$1,223.89
(exc. GST)
$1,346.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.89 |
*price indicative
- RS Stock No.:
- 917-1710
- Mfr. Part No.:
- 348536
- Brand:
- Valsteam ADCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Valsteam ADCA | |
| Product Type | Steam Separator | |
| Trap Type | Condensate Collected | |
| Orientation | Vertical | |
| Connection Gender A | Female | |
| Connection Type A | Threaded | |
| Connection Size A | 3/4 in | |
| Connection Type B | Threaded | |
| Connection Size B | 2 in | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 250°C | |
| Body Material | Carbon Steel | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Valsteam ADCA | ||
Product Type Steam Separator | ||
Trap Type Condensate Collected | ||
Orientation Vertical | ||
Connection Gender A Female | ||
Connection Type A Threaded | ||
Connection Size A 3/4 in | ||
Connection Type B Threaded | ||
Connection Size B 2 in | ||
Connection Gender B Female | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 250°C | ||
Body Material Carbon Steel | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Vertical Steam Separator S16/S
Vertical steam separator for the removal of moisture from steam and compressed air pipelines. Particles with heavier specific gravity, such as water and oil droplets, are separated from the steam and compressed air by centrifugal forces.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.
Features and Benefits
• Several possibilities of installation
• No moving parts
• Carbon steel body
Application Information
For use with steam, compressed air and other gases.
Materials
Body – EN10216-2/P235GH/1.0325
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038
Steam Separators
Standards
This product has been designed for use on water, steam and other gases which are in group 2 of the PED-European Equipment Directive 97/23/EC
Related links
- Valsteam ADCA 16 bar Carbon Steel Steam Separator
- Valsteam ADCA 16 bar Carbon Steel Thermostatic Steam Trap Steam Separator Flanged Connection
- RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap
- Valsteam ADCA 40 bar SG Iron Thermodynamic Steam Trap Set Threaded
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set Threaded
- Valsteam ADCA 316LSI Stainless Steel GP240GH Steel, Carbon Steel Casting Y Strainer
- Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 4.5 bar SG Iron Steam Trap
